
32-bit microcontroller featuring 768KB Flash memory in a 176-pin BGA package. Operates at a maximum frequency of 50MHz with 134 I/O lines and 26 timers/counters. Supports a supply voltage range of 2.7V to 3.6V, with a nominal supply of 3V. Industrial temperature grade (-40°C to 85°C) and CMOS technology. Surface mountable with a 0.8mm terminal pitch.
Sign in to ask questions about the Renesas R5F563NADDBG#U0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F563NADDBG#U0 technical specifications.
| Height - Seated (Max) | 1.4mm |
| Length | 13mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 134 |
| Number of Timers/Counters | 26 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F563NADDBG#U0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
