
32-bit digital signal processor (DSP) microcontroller featuring 2MB flash memory. Operates at a maximum frequency of 16MHz with a 100RPM speed. Offers 134 I/O lines and 26 timers/counters. Supports a supply voltage range of 2.7V to 3.6V, with a nominal 3V. Encased in a 176-pin LQFP (LFQFP) square flatpack with a 0.5mm terminal pitch and gull wing terminals. Industrial temperature grade (-40°C to 85°C) and CMOS technology. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Renesas R5F563NEDDFC#V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F563NEDDFC#V0 technical specifications.
| Height - Seated (Max) | 1.7mm |
| Length | 24mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 134 |
| Number of Timers/Counters | 26 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F563NEDDFC#V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
