32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 16 MHz and a speed of 100. This device offers 2097152 words of FLASH ROM and 196608 bytes of RAM, with 112 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes PWM channels, ADC, DMA channels, and DAC capabilities. The microcontroller is housed in a 144-terminal S-PQFP-G144 package with dimensions of 20mm x 20mm, operating within a temperature range of -40°C to 85°C and a supply voltage of 2.7V to 3.6V.
Renesas R5F563NKCDFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 112 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.