32-bit microcontroller featuring a 12.5 MHz maximum clock frequency and 100 terminals in a 14x14mm S-PQFP-G100 package. This industrial-grade component operates between -40°C and 85°C, with a supply voltage range of 4V to 5.5V. It offers 78 I/O lines, a 16-bit external data bus, a 20-bit address bus, 262144 words of FLASH ROM, and 24576 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels.
Checking distributor stock and pricing after the page loads.
Renesas R5F563TBDDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |