
32-bit microcontroller featuring a 12.5 MHz maximum clock frequency and 100 MHz speed. This industrial-grade component offers 93 I/O lines, a 16-bit external data bus, and a 20-bit address bus. It includes 393216 words of FLASH ROM and 32768 bytes of RAM, with integrated PWM channels, ADC, DAC, and DMA channels. Operating within a -40°C to 85°C temperature range, it supports a 4V to 5.5V supply voltage.
Renesas R5F563TCDDFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 93 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F563TCDDFA to view detailed technical specifications.
No datasheet is available for this part.