32-bit microcontroller featuring a maximum clock frequency of 12.5 MHz and 100 terminals in a 14x14mm S-PQFP-G100 package. This industrial-grade component operates within a -40°C to 85°C temperature range, with a nominal supply voltage of 3V (2.7V to 3.6V). It offers 78 I/O lines, a 16-bit external data bus, a 20-bit address bus, and 524288 words of FLASH ROM with 49152 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels.
Checking distributor stock and pricing after the page loads.
Renesas R5F563TEBDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |