32-bit microcontroller featuring a 16-bit external data bus and 20-bit address bus, operating at a maximum clock frequency of 12.5 MHz with a speed of 100. This industrial-grade component offers 524,288 words of FLASH ROM and 49,152 bytes of RAM, with 110 I/O lines. Includes PWM channels, ADC, DMA channels, and DAC channels. Housed in a 144-terminal S-PQFP-G144 package, it operates within a temperature range of -40°C to 85°C and a supply voltage of 4V to 5.5V.
Renesas R5F563TEDDFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 110 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.