The R5F564MFCDFB is a 32-bit microcontroller with a maximum clock frequency of 120MHz. It features 111 I/O lines and a 32-bit external data bus. The device has a 24-bit address bus and supports quad SPI. Additionally, it includes PWM channels, an ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Renesas R5F564MFCDFB technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 111 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |