The R5F564MLCDFC is a 32-bit microcontroller with a maximum clock frequency of 120MHz and 127 I/O lines. It features a 32-bit address bus and a 32-bit external data bus. The device has 32K bytes of memory and supports PWM channels and analog-to-digital conversion. It also includes DMA channels for efficient data transfer. The microcontroller is available in a BGA package and operates over a supply voltage range of 2.7 to 3.6V.
Checking distributor stock and pricing after the page loads.
Renesas R5F564MLCDFC technical specifications.
| Number of Terminals | 177 |
| Terminal Position | BOTTOM |
| Width | 8 |
| Length | 8 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 127 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |