The R5F564MLGDFC is a 32-bit microcontroller with 32K bytes of flash memory and a maximum clock frequency of 24MHz. It has 127 I/O lines, a 32-bit external data bus, and a 24-bit address bus. The device operates on a supply voltage between 2.7V and 3.6V. It features PWM channels, an ADC, and DMA channels. The R5F564MLGDFC is packaged in a quad package with a width and length of 24mm. It is suitable for use in a variety of applications.
Renesas R5F564MLGDFC technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 127 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.