The R5F564MLHDFB is a 32-bit microcontroller with a maximum clock frequency of 120 MHz. It features 111 I/O lines and a 32-bit external data bus. The device also includes a 24-bit address bus and supports PWM channels, ADC, and DMA channels. The microcontroller is available in a QFP package type and operates within a supply voltage range of 2.7V to 3.6V.
Renesas R5F564MLHDFB technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 111 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F564MLHDFB to view detailed technical specifications.
No datasheet is available for this part.