32-bit microcontroller featuring a 24-bit address bus and 16-bit external data bus, operating at a maximum clock frequency of 24 MHz with a speed of 120. This industrial-grade component offers 1048576 words of FLASH ROM and 262144 bytes of RAM, supporting 78 I/O lines. Includes PWM, ADC, DMA, and DAC channels, with a supply voltage range of 2.7V to 3.6V. Packaged in a 7x7mm S-XBGA-B100 with 100 terminals, it operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |