32-bit Flash Microcontroller featuring a maximum clock frequency of 24 MHz and operating at 120 MIPS. This industrial-grade MCU offers 2097152 words of FLASH ROM and 655360 bytes of RAM. It includes 136 I/O lines, a 32-bit external data bus, and a 24-bit address bus. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Supplied with a nominal voltage of 3.3V, it operates within a temperature range of -40°C to 85°C and is housed in a 176-terminal S-PQFP-G176 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 136 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 655360 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |