The R5F566TAADFP is a 32-bit microcontroller with 72 I/O lines and a maximum clock frequency of 24 MHz. It operates within a supply voltage range of 2.7V to 5.5V. The device features PWM channels, an ADC, and DMA channels. It is packaged in an LFQFP- package type.
Renesas R5F566TAADFP technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 72 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.