32-bit microcontroller featuring a 240 MHz clock frequency and 79 I/O lines. This industrial-grade component offers 3.14 MB FLASH ROM and 512 KB RAM, with 16-bit external data bus and 24-bit address bus capabilities. It includes PWM, ADC, DAC, and DMA channels, operating within a -40°C to 85°C temperature range and a 2.7V to 3.6V supply voltage. Packaged in a 7x7mm S-PBGA-B100 with 100 terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |