The R5F572MNDDFC#30 is a high-performance 32-bit microcontroller from Renesas' RX72M group, designed for industrial network solutions. It features the 3rd generation RXv3 CPU core operating at up to 240 MHz, delivering high processing power with double-precision FPU and trigonometric function accelerators. This specific variant includes 4MB of program flash, 1MB of SRAM, and a dedicated 2-channel EtherCAT slave controller for real-time industrial communication. It supports multiple interfaces including dual Ethernet, USB 2.0 Full Speed, CAN, SPI, and I2C, making it suitable for motor control, PLCs, and industrial automation gateways.
Checking distributor stock and pricing after the page loads.
Renesas R5F572MNDDFC#30 technical specifications.
| Core Architecture | RXv3 |
| Maximum Clock Frequency | 240MHz |
| Program Flash Memory Size | 4MB |
| RAM Size | 1MB |
| Data Flash Size | 32KB |
| Supply Voltage - Min | 2.7V |
| Supply Voltage - Max | 3.6V |
| Number of I/Os | 137 |
| ADC Resolution | 12bit |
| Number of ADC Channels | 29 |
| DAC Resolution | 12bit |
| EtherCAT Slave Controller Channels | 2 |
| Ethernet MAC Channels | 2 |
| PWM Output Pins | 47 |
| Operating Temperature - Min | -40°C |
| Operating Temperature - Max | 85°C |
| RoHS | Compliant |
| Pb-free | Yes |
| Moisture Sensitivity Level | MSL 3 |
No datasheet is available for this part.