
144-pin QFP microcontroller featuring a 20mm square plastic package with gull-wing terminals on a 0.5mm pitch. Operates at a maximum frequency of 18MHz with a supply voltage range of 3V to 3.6V, nominal 3.3V. Offers 74 I/O lines and a maximum supply current of 76mA. This CMOS technology device supports surface mounting and operates within a commercial temperature range of -20°C to 70°C. RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas R5F61622N50FPV technical specifications.
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 76mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 74 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
