
This surface-mount microcontroller features a 9mm square plastic LGA package with a 0.635mm terminal pitch. Operating at a maximum frequency of 18MHz, it supports a supply voltage range of 3V to 3.6V, with a nominal 3.3V. The device offers 74 I/O lines and utilizes CMOS technology. It is RoHS and REACH SVHC compliant, with a commercial temperature grade ranging from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Renesas R5F61622N50LGV technical specifications.
| Length | 9mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 76mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 74 |
| Package Body Material | Plastic |
| Package Code | LGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | No Lead |
| Terminal Pitch | 0.635mm |
| Terminal Position | BOTTOM |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.
