32-bit microcontroller featuring a 50 MHz clock speed and 524,288 words of FLASH ROM. This device offers 126 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Operating within a temperature range of -20°C to 85°C, it includes PWM channels, ADC, DMA channels, and DAC capabilities. The 144-terminal, 20mm x 20mm QUAD package (S-PQFP-G144) supports a nominal 3.3V supply voltage.
Checking distributor stock and pricing after the page loads.
Renesas R5F61644N50FPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 126 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.