32-bit microcontroller featuring a 50 MHz clock frequency and 1048576 words of FLASH ROM. This industrial-grade component offers 57344 bytes of RAM, 126 I/O lines, and a 16-bit external data bus with a 24-bit address bus. Operating within a -40°C to 85°C temperature range, it includes PWM channels, an ADC, and DMA channels. The 176-terminal S-PBGA-B176 package has a 13mm x 13mm footprint.
Checking distributor stock and pricing after the page loads.
Renesas R5F61648HD50BGV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 13 |
| Length | 13 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 126 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 57344 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.