32-bit FLASH microcontroller featuring a 21-bit address bus and 16-bit external data bus. Operates at a maximum clock frequency of 18 MHz with a speed of 50. Offers 75 I/O lines, 393,216 words of FLASH ROM, and 40,960 bytes of RAM. Includes PWM channels, ADC, and DMA channels. Housed in a 120-terminal S-PQFP-G120 package, this industrial-grade component supports a supply voltage range of 3V to 3.6V and operates between -40°C and 85°C.
Renesas R5F61652D50FPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 18 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 75 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 40960 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F61652D50FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.