CMOS microcontroller featuring 75 I/O lines and a maximum operating frequency of 18MHz. This surface-mount device operates within a 3V to 3.6V supply voltage range, with a nominal supply of 3.3V and a maximum supply current of 85mA. Encased in a 14mm square plastic QFP package with gull wing terminals and a 0.4mm terminal pitch, it supports commercial temperature grades from -20°C to 70°C. This component is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas R5F61652N50FPV technical specifications.
| Length | 14mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 75 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
