50MHz CMOS microcontroller featuring 84 I/O lines and a 3.3V nominal supply voltage. This surface-mount device operates within a -20°C to 75°C temperature range and is housed in a square, low-profile, fine-pitch LFQFP package with gull-wing terminals on a 0.4mm pitch. Maximum supply current is 85mA, with supply voltage ranging from 3V to 3.6V. RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas R5F61658MN50FPV technical specifications.
| Height - Seated (Max) | 1.7mm |
| Length | 14mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
