
32-bit Flash Microcontroller operating at 50MHz. Features 101 I/O lines and a 3.3V nominal supply voltage, with a range of 3V to 3.6V. Housed in a 144-pin LQFP package (20 x 20 mm) with a 0.5mm terminal pitch and gull-wing terminals. CMOS technology, suitable for surface mounting, with a commercial extended temperature grade from -20°C to 75°C.
Renesas R5F61665MZN50FPV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 101 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas R5F61665MZN50FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
