32-bit FLASH microcontroller operating at up to 50 MHz. Features 101 I/O lines, 16-bit external data bus, and 24-bit address bus. Includes 1MB ROM and 57KB RAM, with integrated PWM, ADC, DMA, and DAC channels. Operates within a -20°C to 75°C temperature range and a 3V to 3.6V supply voltage. Packaged in a 176-terminal S-PBGA with bottom terminal position.
Checking distributor stock and pricing after the page loads.
Renesas R5F61668MN50BGV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 176 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 13 |
| Length | 13 |
| Pin Count | 176 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 101 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 57344 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.