
The R5F61668RD50BGV is a microcontroller with 101 I/O lines, operating at a maximum frequency of 50MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is supplied with a nominal voltage of 3.3V and a minimum supply voltage of 3V. It is packaged in a 176-pin LFBGA with a plastic body and a ball terminal form, with a pitch of 0.8mm and a position at the bottom. The microcontroller is compliant with RoHS and Reach SVHC regulations, and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Renesas R5F61668RD50BGV technical specifications.
| Height - Seated (Max) | 1.4mm |
| Length | 13mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 101 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.
