
16/32-bit digital signal processor (DSP) microcontroller featuring 512KB Flash memory. Operates at a max frequency of 16MHz with a speed of 50RPM, powered by a 3V to 5.5V supply voltage range. Offers 88 I/O lines and is housed in a 100-pin, 14mm square, low-profile fine-pitch flatpack (LFQFP) package with gull wing terminals. Suitable for industrial temperature ranges from -40°C to 85°C, this surface-mount component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Renesas R5F64112DFB#U0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F64112DFB#U0 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 88 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F64112DFB#U0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
