
16-bit CISC Digital Signal Processor (DSP) featuring 512KB Flash memory. Operates with 3.3V/5V power supplies, supporting a voltage range of 3V to 5.5V. Offers 7 I2C and 9 UART channels. Packaged in a 100-pin TFLGA with a 0.5mm terminal pitch, this surface-mount component operates at a maximum frequency of 16MHz and a temperature range of -20°C to 85°C. It is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Renesas R5F64112NLG#U0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F64112NLG#U0 technical specifications.
| Length | 5.5mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I2C Channels | 7 |
| Number of UART Channels | 9 |
| Package Body Material | Plastic |
| Package Code | LGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Power Supplies | 3.3/5,5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | BOTTOM |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F64112NLG#U0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
