
16-bit CISC Digital Signal Processor (DSP) featuring 256KB Flash memory. Operates with 3.3V/5V power supplies, supporting a voltage range of 3V to 5.5V. Offers 7 I2C and 9 UART channels, with a maximum operating frequency of 16MHz. Packaged in a 100-pin TFLGA (Square Grid Array) with a 0.5mm terminal pitch, suitable for surface mounting. RoHS and REACH SVHC compliant.
Renesas R5F6411FNLG#U0 technical specifications.
| Length | 5.5mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I2C Channels | 7 |
| Number of UART Channels | 9 |
| Package Body Material | Plastic |
| Package Code | LGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Power Supplies | 3.3/5,5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | BOTTOM |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
