
16/32-bit microcontroller (MCU) featuring 512KB Flash memory, operating at a maximum frequency of 16MHz. This surface-mount component utilizes CMOS technology and is housed in a 100-pin QFP package with a 0.5mm terminal pitch. It supports a supply voltage range of 3V to 5.5V, with nominal operation at 5V, and has 84 I/O lines. The device operates within an industrial temperature range of -40°C to 85°C and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Renesas R5F64176DFB#UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F64176DFB#UB technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 84 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F64176DFB#UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
