64-bit FLASH microcontroller featuring a 100-terminal, 14x14mm PQFP package with 0.50mm pitch. Operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V (3V-5.5V range) and a maximum supply current of 60mA. Offers a maximum clock frequency of 16MHz and a speed of 50. Includes 120 I/O lines, 262144 words of FLASH ROM, 20480 bytes of RAM, PWM channels, DMA channels, and DAC channels.
Renesas R5F6417APFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 64 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.