32-bit microcontroller featuring 124 I/O lines, 16-bit external data bus, and 24-bit address bus. Operates at 64 MHz with 1MB FLASH ROM and 98KB RAM. Supports PWM, ADC, and DMA channels. Industrial temperature grade (-40°C to 85°C) with a 5V nominal supply voltage (3V-5.5V range). Housed in a 144-terminal S-PQFP-G144 package.
Sign in to ask questions about the Renesas R5F6417MAPFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F6417MAPFD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 124 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F6417MAPFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.