16-bit microcontroller featuring a 64MHz clock speed and 524288 words of FLASH ROM. This integrated circuit offers 98304 bytes of RAM, 158 I/O lines, and a 32-bit external data bus. Operating within a temperature range of -20°C to 85°C, it supports PWM channels, ADC, DMA, and DAC functionalities. The component is housed in a 176-terminal PQFP package, measuring 24 x 24 mm with a 0.50 mm pitch. Supply voltage ranges from 3V to 5.5V, with a nominal 5V.
Renesas R5F6418JANFE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 158 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.