32-bit Flash microcontroller operating at up to 64MHz. Features 144 terminals in a 20x20mm PQFP package with 0.50mm pitch. Supports an operating temperature range of -40°C to 125°C, suitable for automotive applications. Includes 122 I/O lines, 1048576 words of FLASH ROM, and 49152 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. Nominal supply voltage is 5V, with a range of 3V to 5.5V.
Checking distributor stock and pricing after the page loads.
Renesas R5F64525KFD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 122 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |