32-bit Flash Microcontroller operating at a maximum clock frequency of 48MHz. Features 80 terminals in a 12x12mm PQFP package with 0.50mm pitch. Offers 66 I/O lines, 262,144 words of Flash ROM, and 20,480 bytes of RAM. Supports PWM channels, ADC, and DMA channels. Automotive temperature grade with a minimum operating temperature of -40°C and a maximum of 125°C. Nominal supply voltage is 5V, ranging from 3V to 5.5V.
Checking distributor stock and pricing after the page loads.
Renesas R5F64611KFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 48 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |