The R5F71364AD80FPV is a 32-bit RISC microcontroller with a maximum clock frequency of 12.5MHz and a supply voltage of 3.3V. It features 44 I/O lines and 80 terminals in a 14x14mm LQFP-80 package. The device includes PWM channels and an ADC, but does not have DMA channels. It is suitable for use in a variety of applications requiring a high-performance microcontroller.
Checking distributor stock and pricing after the page loads.
Renesas R5F71364AD80FPV technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.