The R5F72165BDFA#V1 is a microcontroller from Renesas, packaged in a square LFQFP style with 113 I/O lines. It operates at a nominal supply voltage of 3.3V and can withstand up to 3.6V. The device has a maximum frequency of 12.5MHz and a speed of 200RPM. It is compliant with RoHS and Reach SVHC regulations. The package measures 20mm in length and width, with a terminal pitch of 0.4mm and a terminal position of quad.
Checking distributor stock and pricing after the page loads.
Renesas R5F72165BDFA#V1 technical specifications.
| Length | 20mm |
| Max Frequency | 12.5MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 113 |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 200RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.