This 32-bit microcontroller from Renesas features a 3.3V supply voltage and operates at a maximum clock frequency of 20MHz. It has 144 I/O lines and supports a 16-bit external data bus. The device is available in a BGA package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Renesas R5F72544RKBGV technical specifications.
| Number of Terminals | 272 |
| Terminal Position | BOTTOM |
| Width | 21 |
| Length | 21 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 144 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 200 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.