
32-bit SuperH® SH7280 series microprocessor featuring 768KB FLASH memory and 32KB RAM. Operates at a maximum frequency of 100MHz with a 32-bit data bus width. Offers I2C, USB, and SCI interfaces, 91 I/Os, and 13 timers/counters. Includes peripherals like PWM, WDT, and DMA, with 5 UART channels. Packaged in a 144-pin LQFP for surface mounting, operating from 3V to 5.5V within a -20°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R5F72856N100FP#U2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, USB, SCI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 5 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | SuperH® SH7280 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F72856N100FP#U2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.