
MCU 32-bit SuperH RISC 512KB Flash 5V Tray
Checking distributor stock and pricing after the page loads.
Renesas R5F72865D100FA#U2 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, USB, CAN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 101 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Series | SuperH® SH7280 |
| RoHS | Compliant |