
32-bit RISC microcontroller featuring a SH-2A core and 100 MHz maximum clock rate. This MCU offers 512KB of Flash program memory and 24KB of RAM. It includes 113 programmable I/Os, three timers, and interfaces for CAN, I2C, SCI, SSU, and USB. Packaged in a 176-pin LQFP with a 0.4mm pin pitch, this surface-mount device operates from -40°C to 85°C.
Sign in to ask questions about the Renesas R5F72865D100FAV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F72865D100FAV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 176 |
| PCB | 176 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Weight (g) | 1.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | SuperH |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 100MHz |
| Maximum CPU Frequency | 100MHz |
| Device Core | SH-2A |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 24KB |
| Number of Programmable I/Os | 113 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | CAN/I2C/SCI/SSU/USB |
| CAN | 1 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 1 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8/8/8 |
| Number of ADCs | Triple |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas R5F72865D100FAV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.