
32-bit SuperH® SH7280 series microprocessor (MPU) with 100MHz core frequency. Features 1024KB FLASH memory, 32KB RAM, and 101 I/Os. Supports I2C, USB, CAN, and SCI interfaces, with 13 timers/counters and 5 UART channels. Operates from 3V to 5.5V, with a temperature range of -20°C to 85°C. Includes PWM, WDT, and DMA peripherals. Surface mount LQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R5F72867N100FP#U2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, USB, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 101 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 5 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | SuperH® SH7280 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F72867N100FP#U2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.