
32-bit RISC microcontroller featuring a maximum clock frequency of 33.33 MHz and a speed of 200. This integrated circuit offers 99 I/O lines, a 32-bit external data bus, and a 26-bit address bus. It includes FLASH ROM programmability, PWM channels, ADC, DMA channels, and DAC channels. Operating within a temperature range of -20 to 85°C, this component utilizes a 1.1V to 1.3V supply voltage. Packaged in a 240-terminal QUAD configuration with a JEDEC package code of S-PQFP-G240, it measures 32mm in width and 32mm in length.
Checking distributor stock and pricing after the page loads.
Renesas R5S72030W200FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 99 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.