32-bit RISC microcontroller featuring a 200MHz clock speed and FLASH ROM programmability. This integrated circuit offers 69 I/O lines, a 32-bit external data bus, and a 26-bit address bus. It includes PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 176-terminal PQFP with dimensions of 24mm x 24mm, it operates within a temperature range of -20°C to 85°C and a supply voltage of 1.15V to 1.35V.
Renesas R5S72060W200FPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 16.67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 69 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5S72060W200FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.