
32-bit RISC microcontroller featuring a SuperH SH2A-FPU core. This ROMLess MCU operates with a supply voltage range of 1.1V to 1.3V, nominal 1.2V, and supports 1.2V/3.3V I/O. It offers 99 I/O lines and 9 timers/counters, with a maximum operating frequency of 18MHz. Housed in a 176-pin LFQFP square flatpack package with a 0.5mm terminal pitch, this surface-mount component is rated for industrial temperature ranges (-40°C to 85°C) and is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas R5S72621P144FP#UZ technical specifications.
| Height - Seated (Max) | 1.7mm |
| Length | 24mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 140mA |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Number of I/O Lines | 99 |
| Number of Timers/Counters | 9 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 144RPM |
| Supply Voltage-Nom | 1.2V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.
