
The R5S72624P144FP#UZ is a 104-pin LFQFP industrial CMOS microcontroller from Renesas. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device is RoHS and SVHC compliant, and is designed for surface mount applications with a terminal pitch of 0.5mm and a terminal position of quad. The microcontroller has a speed of 144RPM and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
Renesas R5S72624P144FP#UZ technical specifications.
| Height - Seated (Max) | 1.7mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 104 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 144RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.