Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R5S72624W144FP#U0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5S72624W144FP#U0 technical specifications.
| Package/Case | LQFP |
| Frequency | 144MHz |
| Interface | I2C, SPI, USB, SD, SCI, USART |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 89 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| Series | SuperH® SH7260 |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5S72624W144FP#U0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
