
Checking distributor stock and pricing after the page loads.
Renesas R5S72627W144FP#U0 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, USB, CAN, SD, SCI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 89 |
| Number of UART Channels | 8 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | SuperH® SH7260 |
| RoHS | Compliant |
No datasheet is available for this part.
