
MCU 32-bit SuperH RISC ROMLess 1.2V/3.3V 208-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Renesas R5S72640W144FP#U0 technical specifications.
| Length | 28mm |
| Max Frequency | 25MHz |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Number of I/O Lines | 129 |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 144RPM |
| Supply Voltage-Nom | 1.2V |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.
