
32-bit SuperH SH2A-FPU RISC microcontroller, ROMLess, CMOS technology, operating at a maximum frequency of 18MHz. Features 129 I/O lines and a 1.2V nominal supply voltage, with a range of 1.1V to 1.3V. Housed in a 208-pin LFQFP square surface-mount package with a 0.5mm terminal pitch, measuring 28mm x 28mm x 1.7mm. Industrial temperature grade (-40°C to 85°C), RoHS and Reach SVHC compliant.
Renesas R5S72645P144FP#UZ technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G208 |
| Length | 28mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Number of I/O Lines | 129 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 144RPM |
| Supply Voltage-Nom | 1.2V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.
